Sealey CP1200COMBO6 2 x 12V SV12 Series Cordless Power Tool Combo Kit

MPN
CP1200COMBO6
Brand
Sealey
EAN-13
5054630011573
Order Code
94-4641
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance. Quality, slim, stylish and lightweight tools, powered by one interchangeable battery. Lithium-ion battery technology delivers superior power and performance. Ergonomic composite housings with soft grip.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Package includes:
  • Model No. - Description
  • CP1201 - SV12 Series 10mm Cordless Combi Drill 12V - Body Only
  • CP1203 - SV12 Series 1/4""Hex Drive Cordless Impact Driver 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah
  • CP1200BP4 - SV12 Series Power Tool Battery 12V 4Ah
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1200COMBO6
Contents CP1201 - Body Only, CP1201 - Body Only, CP1200BP, CP1200BP3, CP1200MC, CP1200CB

Reviews

Be the first to submit a review

Trustpilot