Sealey CP108VSPBO SV10.8 150mm Crdlss Dual Action Sander/Polisher 10.8V BodyOnly

MPN
CP108VSPBO
Brand
Sealey
EAN-13
5054630189616
Order Code
94-5746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless sander/polisher - body only. Comfortable housing with soft grip to help reduce vibration. Variable 6-speed control with no-load speeds ranging from 2500 to 5000rpm. Supplied with hook-and-loop backing pad. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless sander/polisher - body only.
  • Variable 6-speed control.
  • No-load speed: 2500 to 5000rpm.
  • Orbit: Ø8mm.
  • Pad size: Ø150mm.
  • Supplied with backing pad.
  • Suitable for use with hook-and-loop sanding and polishing pads.
  • Comfortable housing with soft grip to help reduce vibration.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VSPBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Nett Weight 0.98kg
No-Load Speed 2500-5000rpm
Pad Size Ø150mm

Reviews

Be the first to submit a review

Trustpilot