Sealey CP108VRS Cordless Reciprocating Saw Kit 10.8V 2Ah SV10.8 Series

MPN
CP108VRS
Brand
Sealey
EAN-13
5054630060601
Order Code
94-4638
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Compact, lightweight cordless reciprocating saw suitable for cutting wood and soft metals. Built-in quick blade change system and safety guard. Supplied with single cutting blade but compatible with Model No. WRS3021/150 (sold separately). Locking button for added security. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VRSBO - SV10.8 Series Cordless Reciprocating Saw 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VRS
Battery 10.8V 2Ah Li-ion (included)
Consumable Parts WRS3021/150 - Reciprocating Saw Blade 150mm 6tpi - Pack of 5, CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Noise Power/Pressure 95.3/84.3 dB(A)
No-Load Speed 0-2700rpm
Stroke Length 20mm

Reviews

Be the first to submit a review

Trustpilot