Sealey CP108VMT SV10.8 Series Cordless Multi-Tool Kit 10.8V 2Ah

MPN
CP108VMT
Brand
Sealey
EAN-13
5054630263446
Order Code
94-5740
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless Multi-Tool - Body Only. Comfortable housing with soft grip to help reduce vibration. One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Includes sanding paper, backing pad, scraper and cutting blade. 6-Speed settings for greater control. Quick release/lock system for fitting attachments. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VMTBO - SV10.8 Series Multi-Tool 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VMT
Accessories Sanding paper, backing pad, scraper, cutting blade
Battery CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Nett Weight 2.06kg
No-Load Speed 5000-19000opm

Reviews

Be the first to submit a review

Trustpilot