Sealey CP108VMG Cordless Multipurpose Mini Grinder Kit 10.8V 2Ah SV10.8 Series

MPN
CP108VMG
Brand
Sealey
EAN-13
5054630060724
Order Code
94-4636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Compact, lightweight cordless multipurpose mini grinder and 50-piece accessory kit. Comfortable composite housing with soft grip to reduce vibration. 7-Speed settings provide the control required to complete various tasks. Quick release collet and spindle lock for fast tool changes. Supplied with a 50-piece range of tips, wheels, discs, dressing stones and a chuck spanner. Integral LED worklight and LED battery level indicator. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VMGBO - SV10.8 Series Cordless Multipurpose Mini Grinder & 50pc Accessory Kit 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VMG
Type Cordless Angle Grinder
Power N/A
Collets 1mm (x1), 1.7mm (x1), 2mm (x1), 2.4mm (x1), 3.2mm (x1)
Contents Accessories; HSS Drill Bits (x6), Mandrels as Tool Holders (x2), Polishing Discs (x3), Grinding Discs (x4), Metal Brush (x1), Cutting Discs (x16), Collect Chucks (x5), Synthetic Brushes (x2), Milling Bits (x3), Engraving Bits (x2) , Grinding Bits (x5), Combination Spanner (x1)
Free Speed 5000-25000rpm
Mounted Points 5
Supply 10.8V 2Ah or 10.8V 4Ah

Reviews

Be the first to submit a review

Trustpilot