Sealey CP108VCSBO Cordless Circular Saw Ø85mm 10.8V SV10.8 Series - Body Only

MPN
CP108VCSBO
Brand
Sealey
EAN-13
5054630032943
Order Code
94-4632
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless circular saw - body only. Comfortable housing with soft grip to help reduce vibration. Supplied with saw blade (Model No. SM85B20) and wrench for removing and replacing blades. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless circular saw - body only.
  • Supplied with saw blade (Model No. SM85B20) and wrench for removing and replacing blades.
  • No-Load Speed: 1450rpm.
  • Comfortable housing with soft grip to help reduce vibration.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VCSBO
Blade Diameter Ø85mm
Battery 10.8V 2Ah or 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included)
Cutting Depth at 45° 17mm
Cutting Depth at 90° 26mm
Disc Bore Size Ø15mm
Nett Weight 1.12kg
Noise Power/Pressure 88/80dB(A)
No-Load Speed 1450rpm
Replacement Parts CP108VMC - Mains ChargerSM85B20 - Replacement Blade.
Vibration/Uncertainty 3.368/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot