Sealey CP108VCS Cordless Circular Saw Kit 10.8V 2Ah SV10.8 Series Ø85mm

MPN
CP108VCS
Brand
Sealey
EAN-13
5054630060700
Order Code
94-4631
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Compact, lightweight cordless circular saw. Comfortable housing with soft grip to help reduce vibration. Supplied with saw blade (Model No. SM85B20) and wrench for removing and replacing blades. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VCSBO - SV10.8 Series 85mm Cordless Circular Saw 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VCS
Blade Diameter Ø85mm
Battery 10.8V 2Ah Lithium-ion (included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Disc Bore Size Ø15mm
Noise Power/Pressure 88/77dB(A)
No-Load Speed 0-1450rpm
Replacement Parts CP108VMC - Battery Charger
Vibration/Uncertainty 3.368/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot