Sealey CP108VCRWBO Cordless Ratchet Wrench 3/8"Sq Drive 10.8V SV10.8 - Body Only

MPN
CP108VCRWBO
Brand
Sealey
EAN-13
5054630009624
Order Code
94-4630
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless ratchet wrench allows access to tight spaces. Variable speed for controlled operation. Steel ratchet head with forward and reverse function. Robust housing with soft, comfortable grip. Body only. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Variable speed for controlled operation.
  • Spindle locking that gives more control during application.
  • Quick stopping function.
  • Forward and reverse control.
  • No-Load Speed: 0-300rpm.
  • Maximum Torque: 45Nm(33lb.ft).
  • Robust housing with soft, comfortable grip.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VCRWBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included)
Drive 3/8"Sq
Maximum Torque 45Nm(33lb.ft)
Nett Weight 0.7kg
Noise Power/Pressure 91/83dB(A)
No-Load Speed 0-300rpm
Replacement Parts CP108VMC - Mains Charger
Vibration/Uncertainty 11.64 / 1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot