Sealey CP108VCRW Cordless Ratchet Wrench 45Nm 3/8"Sq Drive 10.8V 2Ah SV10.8

MPN
CP108VCRW
Brand
Sealey
EAN-13
5054511979435
Order Code
94-4629
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £64.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless ratchet wrench allows access to tight spaces. With spindle locking that gives more control during application and a quick stopping function. Steel ratchet head with forward and reverse control. Robust housing with soft, comfortable grip. Supplied with fast mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless ratchet wrench.
  • Spindle locking that gives more control during application.
  • Quick stopping function.
  • Forward and reverse control.
  • No-Load Speed: 0-300rpm.
  • Maximum Torque: 45Nm(33lb.ft).
  • Supplied with fast mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Robust housing with soft, comfortable grip.
  • Model No. CP108VCRW
Battery 10.8V 2Ah Lithium-ion (Included)
Consumable Parts CP108VBP 2Ah Battery
Drive 3/8"Sq
Maximum Torque 45Nm(33lb.ft)
Nett Weight 1.18kg
Noise Power/Pressure 91/83dB(A)
No-Load Speed 0-300rpm
Replacement Parts CP108VMC - Mains Charger
Vibration/Uncertainty 11.64/1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot