Sealey CP108VCPBO Cordless Polisher Ø75mm 10.8V SV10.8 Series - Body Only

MPN
CP108VCPBO
Brand
Sealey
EAN-13
5054630010927
Order Code
94-4628
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless polisher - body only. Comfortable housing with soft grip to help reduce vibration. Variable speed for controlled operation. Supplied with side handle and polishing pad. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless polisher - body only.
  • Comfortable housing with soft grip to help reduce vibration.
  • 2-Speed variable control trigger.
  • Free Speed: 0-2600-0-7800rpm.
  • Thread Size: M6.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VCPBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included), PTC75VAM6 - Hook-and-Loop Backing Pad Ø71mm M6 x 1mm
Nett Weight 0.69kg
Noise Power/Pressure 91/83dB(A)
No-Load Speed 0-2600/0-7800rpm
Pad Size Ø75mm
Replacement Parts CP108VMC - Mains Charger
Thread Size M6
Vibration/Uncertainty 4.7 / 1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot