Sealey CP108VCP Cordless Polisher Ø75mm 10.8V 2Ah SV10.8 Series

MPN
CP108VCP
Brand
Sealey
EAN-13
5054511979350
Order Code
94-4627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless polisher. Comfortable housing with soft grip to help reduce vibration. Variable speed for controlled operation. Supplied with side handle and backing pad as well as a fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless polisher.
  • Comfortable housing with soft grip to help reduce vibration.
  • 2-Speed variable control trigger.
  • Free Speed: 0-2600/0-7800rpm.
  • Thread Size: M6.
  • Supplied with side handle and backing pad as well as fast charge mains charger and 1 x 2Ah lithium-ion battery.
  • Model No. CP108VCP
Battery 10.8V 2Ah Lithium-ion (Included)
Consumable Parts CP108VBP 2Ah Battery, PTC75VAM6 - Hook-and-Loop Backing Pad Ø71mm M6 x 1mm
Nett Weight 1.28kg
Noise Power/Pressure 91/83dB(A)
No-Load Speed 0-2600/0-7800rpm
Pad Size Ø75mm
Replacement Parts CP108VMC - Mains Charger
Thread Size M6
Vibration/Uncertainty 4.7/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot