Sealey CP108VCOMBO8 5 x SV10.8 Series Cordless Combo Kit 10.8V - 2 Batteries

MPN
CP108VCOMBO8
Brand
Sealey
EAN-13
5054630275111
Order Code
94-5734
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Quality, stylish and lightweight tools, powered by one interchangeable battery. Ergonomic housings with soft grip. Supplied with fast charge mains charger and outer fabric bag.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VMTBO - SV10.8 Series Cordless Multi-Tool 10.8V - Body Only
  • CP108VRSBO - SV10.8 Series Cordless Reciprocating Saw 10.8V - Body Only
  • CP108VDDBO - SV10.8 Series 10mm Cordless Combi Drill 10.8V - Body Only
  • CP108VCIWBO - SV10.8 Series 3/8""Sq Drive Cordless Impact Wrench 10.8V - Body Only
  • CP108VCSBO - SV10.8 Series 85mm Cordless Circular Saw 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VBP4 - SV10.8 Series Power Tool Battery 10.8V 4Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP108VCOMBO8
Contents CP108VMTBO - Body Only, CP108VRSBO - Body Only, CP108VDDBO - Body Only, CP108VCIWBO - Body Only, CP108VCSBO - Body Only, CP108VBP, CP108VBP4, CP108VMC, CP1200CB

Reviews

Be the first to submit a review

Trustpilot