Sealey CP108VCOMBO4EU Cordless Rotary Drill & Impact Driver Kit 10.8V 2 Bat Euro

MPN
CP108VCOMBO4EU
Brand
Sealey
EAN-13
5054630383113
Order Code
94-5727
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Quality, stylish and lightweight tools, powered by one interchangeable battery. Ergonomic housings with soft grip. Supplied with fast charge mains charger and outer fabric bag.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Quality, slim, stylish and lightweight tools, powered by interchangeable 10.8V batteries.
  • Lithium-ion battery technology delivers superior power and performance.
  • Ergonomic composite housings with soft grip. Package includes:
  • Model No. - Description
  • CP108VSDSBO - SV10.8 Series Cordless SDS Plus Rotary Hammer Drill 10.8V - Body Only
  • CP108VCIDBO - SV10.8 Series 1/4""Hex Drive Cordless Impact Driver 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VBP4 - SV10.8 Series Power Tool Battery 10.8V 4Ah
  • CP108VMCEU - SV10.8 Series Fast Charge Battery Charger 10.8V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP108VCOMBO4EU
Contents CP108VSDSBO - Body Only, CP108VCIDBO - Body Only, CP108VBP, CP108VBP4, CP108VMCEU, CP1200CB

Reviews

Be the first to submit a review

Trustpilot