Sealey CP108VCOMBO2EU 4 x SV10.8 Cordless Combo Kit 10.8V 2 Batts Euro Plug

MPN
CP108VCOMBO2EU
Brand
Sealey
EAN-13
5054630382802
Order Code
94-5723
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Quality, stylish and lightweight tools, powered by one interchangeable battery. Ergonomic housings with soft grip. Supplied with fast charge mains charger and outer fabric bag.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Quality, stylish and lightweight tools, powered by one interchangeable battery.
  • Ergonomic housings with soft grip.
  • Supplied with fast charge mains charger and outer fabric bag.
  • Package includes:
  • Model No. - Description
  • CP108VDDBO - SV10.8 Series 10mm Cordless Combi Drill 10.8V - Body Only
  • CP108VCRWBO - SV10.8 Series 3/8""Sq Drive Cordless Ratchet Wrench 10.8V - Body Only
  • CP108VCIDBO - SV10.8 Series 1/4""Hex Drive Cordless Impact Driver 10.8V - Body Only
  • CP108VCIWBO - SV10.8 Series 3/8""Sq Drive Cordless Impact Wrench 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 2Ah 10.8V (x2)
  • CP108VMCEU - SV10.8 Series Fast Charge Battery Charger 10.8V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP108VCOMBO2EU
Contents CP108VDDBO - Body Only, CP108VCRWBO - Body Only, CP108VCPBO - Body Only, CP108VCIWBO - Body Only, CP108VBP, CP108VMCEU and CP1200CB

Reviews

Be the first to submit a review

Trustpilot