Sealey CP108VAGBO Angle Grinder Ø85mm 10.8V SV10.8 Series - Body Only

MPN
CP108VAGBO
Brand
Sealey
EAN-13
5054630437458
Order Code
94-4618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless angle grinder - body only. Comfortable housing with soft grip to help reduce vibration. Variable speed with six settings. Blade guard that can be adjusted and spindle locking button. LED Battery light indicator. Supplied with hex key for easy blade switching. Disc not included. See www.sealey.co.uk for our range of grinding /cutting discs. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless angle grinder - body only.
  • Variable speed with six settings.
  • Adjustable blade guard and spindle locking button.
  • LED Battery light indicator.
  • Supplied with hex key for easy blade switching.
  • Comfortable housing with soft grip to help reduce vibration.
  • Disc Size: Ø75mm.
  • Free Speed: 12000rpm-19500rpm.
  • Disc not included. See www.sealey.co.uk for our range of grinding/cutting discs.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VAGBO
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 75mm
Battery CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included)
Disc Size Ø75mm
Motor Power 220W
Nett Weight 0.68kg
Noise Power/Pressure 87/76dB(A)
No-Load Speed 12000-19500rpm
Spindle Size M5
Vibration/Uncertainty 2.5/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot