Sealey CP108VAG Cordless Angle Grinder Kit 10.8V 2Ah SV10.8 Series Ø85mm

MPN
CP108VAG
Brand
Sealey
EAN-13
5054630639074
Order Code
94-4617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Comfortable housing with soft grip to help reduce vibration. Six variable speed settings. Toolless adjustable disc guard and LED battery level indicator. Supplied with hex key and fitted with spindle lock for easy disc changes. Disc not included. See www.sealey.co.uk for our range of grinding/cutting discs.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Lightweight cordless angle grinder.
  • Variable speed with six settings.
  • Toolless adjustable disc guard and LED battery level indicator.
  • Supplied with hex key and fitted with spindle lock for easy disc changes*.
  • Comfortable housing with soft grip to help reduce vibration.
  • Supplied with mains charger and 2Ah battery. *Grinding/cutting blade not included.
  • Package includes:
  • Model No. - Description
  • CP108VAGBO - SV10.8 Series 75mm Cordless Angle Grinder 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Battery Charger 10.8V
  • Model No. CP108VAG
Type Cordless Angle Grinder
Power N/A
Disc Diameter 75mm
Battery 10.8V 2Ah Li-ion (included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Disc Size Ø75mm
Noise Power/Pressure 87/76dB(A)
No-Load Speed 12000-19500rpm
Replacement Parts CP108VMC - Mains Charger
Spindle Size M5
Vibration/Uncertainty 2.5/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot