Sealey Cordless Strimmer and Plastic Blades

Sealey Brand: Sealey
Lightweight cordless strimmer makes gardening easy, clean and effective. Fully adjustable in height and cutting angles. Head can be adjusted vertically between 0°-50° (four settings available). Head can also be rotated between 0°-90° both ways for applications such as lawn edge cutting. Works in conjunction with our one battery fits all program. Body only. (Includes 10 x plastic blades). Powered by a 2Ah or 4Ah battery and mains charger available.
Description Image Product Buy Pricing (Ex VAT) Type Battery Consumable Parts Cutting mechanism Nett Weight Cutting Width Noise Power/Pressure No-Load Speed Replacement Parts Vibration/Uncertainty Voltage Lifetime Warranty
Sealey CS20V Strimmer Cordless 20V - Body Only
Sealey CS20V Strimmer Cordless 20V - Body Only
Standard range
Order code: 94-0186
MPN: CS20V

Despatched within 2 working days - 100 in stock
1+ £41.00
Price per unit Ex VAT
Grass Trimmer 20V 2Ah - 6Ah Lithium-ion (not included) CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery Plastic Blade 1.5kg 260mm 88/78dB(A) 8000rpm CP20VMC - Mains Charger (not included) 5.8/2.3xm/s² 20V Lithium-ion No
Sealey CS20VB Plastic Blades for CS20V Pack of 10
Sealey CS20VB Plastic Blades for CS20V Pack of 10
Standard range
Order code: 94-0187
MPN: CS20VB

Despatched within 2 working days - 100 in stock
1+ £4.80
Price per unit Ex VAT
12.5g No

Trustpilot