Sealey CS20V Strimmer Cordless 20V - Body Only

MPN
CS20V
Brand
Sealey
EAN-13
5054511567755
Order Code
94-0186
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    1.5kg 12.5g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.77 £44.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight cordless grass trimmer makes gardening easy, clean and effective. Fully adjustable in height and cutting angles. Four settings available so head can be adjusted vertically between 0°-50°. Head can also be rotated between 0°-90° both ways for applications such as lawn edge cutting. Works in conjunction with our one-battery-fits-all program. Body only. (Includes 10 x plastic blades). Replacement blades available, order Model No. CS20VB. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight cordless grass trimmer makes gardening easy, clean and effective.
  • Fully adjustable in height and cutting angles.
  • Four settings available so head can be adjusted vertically between 0°-50°.
  • Head can also be rotated between 0°-90° both ways for applications such as lawn edge cutting.
  • Works in conjunction with our one-battery-fits-all program.
  • Body only. (Includes 10 x plastic blades). Replacement blades available, order Model No. CS20VB.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CS20V



Type Grass Trimmer
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Cutting mechanism Plastic Blade
Cutting Width 260mm
Lifetime Warranty No
Nett Weight 1.5kg
Noise Power/Pressure 88/78dB(A)
No-Load Speed 8000rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 5.8/2.3xm/s²
Voltage 20V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot