Sealey Compressors Belt Drive 3ph 2-Stage with Cast Cylinders

Sealey Brand: Sealey

Heavy-duty three phase compressors suitable for the professional workshop. Two stage pump system coupled with a 3ph motor maximises performance to keep running costs low compared to single stage single phase models. Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Model No. SAC62710B is supplied with a Star Delta Starter which must be used to connect to the power supply in order to comply with current legislation.

  • Heavy-duty three phase compressor suitable for the professional workshop.
  • Two stage pump system coupled with a 10hp motor maximises performance to keep running costs low compared to single stage, single phase model.
  • Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Supplied with a Star Delta Starter which must be used to connect to the power supply in order to comply with current legislation.
Description Image Product Buy Pricing (Ex VAT) Capacity Maximum Pressure Air Displacement cfm(L/min) Horsepower Maximum Free Air Delivery cfm(L/min) Motor Output Nett Weight Oil Capacity Receiver Capacity Size (W x D x H) Speed Type Lifetime Warranty Minimum Rated Supply Outlet Phase Supply
Sealey SAC52775B Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage - Cast Cylinders
Sealey SAC52775B Compressor 270ltr Belt Drive 7.5hp 3ph 2-Stage - Cast Cylinders
Standard range
Order code: 89-7675
MPN: SAC52775B

Despatched within 2 working days - 1 in stock
1+ £2410.62
Price per unit Ex VAT
270L 7.5hp 29.7(841) 7.5hp 21.5(609) 7.5hp 143kg 1.57L 270L 1550 x 510 x 1070mm 1280rpm Belt Driven Air Compressor No 32A 1/2"BSP Female Tap 3ph 400V/32A
Sealey SAC42055B Compressor 200ltr Belt Drive 5.5hp 3ph 2-Stage - Cast Cylinders
Sealey SAC42055B Compressor 200ltr Belt Drive 5.5hp 3ph 2-Stage - Cast Cylinders
Standard range
Order code: 89-7676
MPN: SAC42055B

Despatched within 2 working days - 1 in stock
1+ £1720.39
Price per unit Ex VAT
200L 5.5hp 20.7(586) 5.5hp 15.1(419) 5.5hp 135kg 1.2L 200L 1440 x 440 x 965mm 1490rpm Belt Driven Air Compressor No 32A 1/2"BSP Female Tap 3ph 400V/32A

Trustpilot