Sealey COMPKIT4 Anti-Vibration Foot Kit 4pc

MPN
COMPKIT4
Brand
Sealey
EAN-13
5054630515361
Order Code
89-7749
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Minimises noise and vibration during compressor operation, creating a quieter and more stable working environment. Safeguards the workshop floor from damage by absorbing impact and preventing the compressor from shifting. Made from high-quality rubber, these feet are wear-resistant and built to withstand harsh conditions, ensuring long-lasting performance. Simple to attach with nuts, bolts and washers being included within the kit, these anti-vibration feet are compatible with most static workshop compressors. Sizes - Bolt M10x20; Washer 10mm; Nut M10.
  • Minimises noise and vibration during compressor operation, creating a quieter and more stable working environment.
  • Safeguards the workshop floor from damage by absorbing impact and preventing the compressor from shifting.
  • Made from high-quality rubber, these feet are wear-resistant and built to withstand harsh conditions, ensuring long-lasting performance.
  • Simple to attach with nuts, bolts and washers being included within the kit, these anti-vibration feet are compatible with most static workshop compressors.
  • Sizes - Bolt M10x20; Washer 10mm; Nut M10
  • Model No. COMPKIT4
Type Anti-vibration foot
Lifetime Warranty No
Nett Weight 490g

Reviews

Be the first to submit a review

Trustpilot