Sealey CMX160 650W Cement Mixer with Stand 160L

MPN
CMX160
Brand
Sealey
EAN-13
5054630544330
Order Code
43-4617
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £345.65 £341.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Powerful 650W insulated motor. 160L Drum with 115L mixing capacity. Removable stand for use at a convenient loading height or lower it onto its wheels for effortless movement and transport.
  • Powerful 650W insulated motor.
  • Large 160L drum with 115L mixing capacity.
  • Removable stand provides flexibility - use at a convenient loading height or lower it onto its wheels for effortless movement and transport.
  • Wide 385mm drum opening.
  • Hard-wearing and robust design.
  • Sturdy rubber grip handles for pouring cement out once locking pin is removed.
  • Model No. CMX160
Type Miscellaneous
Drum Capacity 160L
Drum Mouth 385mm
Drum Opening 385mm
Drum Speed 26 rev/min
Duty Cycle S6 30%
IP Rating IP44D
Mixing Capacity 115L
Motor 650W
Motor Power 650W
Nett Weight 52kg
Noise Level (Empty) 93dB
Power Supply 230V 50Hz

Reviews

Be the first to submit a review

Trustpilot