Sealey CLM2250 Portable Car Lift 2.25 Tonne

MPN
CLM2250
Brand
Sealey
EAN-13
5054630400803
Order Code
43-4674
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1563.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

A transportable lifting system which makes total vehicle lifting, for maintenance or detailing, a much easier task. Each Strut weighs less than 40kg, and is on wheels for easy positioning. Automatic safety lock bars, with dual locking positions. A low clearance height of just 75mm, making it ideal for custom, sports and race vehicles.
  • A transportable lifting system which makes total vehicle lifting, for maintenance or detailing, a much easier task.
  • Each strut weighs less than 40kg, and is on wheels for easy positioning.
  • A simple up and down control unit, has a long lead, making it possible to observe the entire lift at all angles.
  • Automatic safety lock bars, with dual locking positions.
  • Low clearance height of just 75mm, making it ideal for custom, sports and race vehicles.
  • Model No. CLM2250
Type Vehicle Lifts
Load Capacity 2.25tonne
Capacity 2250kg
Lock Spacing 237, 77, 48
Locking Positions 309, 387, 435
Maximum Lift Height 445mm
Nett Weight 104.4kg
Overall Length 1785mm
Overall Size (W x D x H) 695 x 357 x 107mm
Platform Length 1553mm
Platform width 280mm

Reviews

Be the first to submit a review

Trustpilot