Sealey CHT20V Hedge Trimmer Range

Sealey Brand: Sealey
Lightweight cordless hedge trimmer makes gardening easy, clean and effective. Can be used for DIY and professional use. Blade tip and blade head protector fitted for added user safety. Rear handle features a soft grip and swivel feature which can be adjusted through three positions making it easier to get to the desired angle. Works in conjunction with our one battery fits all program. Body only. Powered by a 2Ah or 4Ah battery and mains charger available.
Description Image Product Buy Pricing (Ex VAT) Battery Application(s) Blade Length Consumable Parts Nett Weight Noise Power/Pressure No-Load Speed Replacement Parts Vibration/Uncertainty Voltage Type Lifetime Warranty Teeth Distance
Sealey CHT20V 520mm Hedge Trimmer Cordless 20V - Body Only
Sealey CHT20V 520mm Hedge Trimmer Cordless 20V - Body Only
Standard range
Order code: 94-0143
MPN: CHT20V

Despatched within 2 working days - 100 in stock
1+ £46.00
Price per unit Ex VAT
20V 2Ah - 6Ah Lithium-ion (not included) 52cm CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery 2.05kg 93/70dB(A) 2200spm CP20VMC - Mains Charger (not included) 2.5/1.5m/s² 20V Lithium-ion Hedge Trimmer No 14mm
Sealey CHT20VCOMBO2 Hedge Trimmer Cordless 20V with 2Ah Battery & Charger
Sealey CHT20VCOMBO2 Hedge Trimmer Cordless 20V with 2Ah Battery & Charger
Standard range
Order code: 94-0144
MPN: CHT20VCOMBO2

Despatched within 2 working days - 10 in stock
1+ £85.00
Price per unit Ex VAT
20V 2Ah Lithium-ion CP20V Series Hedge Trimmer No 14mm
Sealey CHT20VCOMBO4 Hedge Trimmer Cordless 20V with 4Ah Battery & Charger
Sealey CHT20VCOMBO4 Hedge Trimmer Cordless 20V with 4Ah Battery & Charger
Standard range
Order code: 94-0145
MPN: CHT20VCOMBO4

Despatched within 2 working days - 10 in stock
1+ £99.00
Price per unit Ex VAT
20V 4Ah Lithium-ion CP20V Series Hedge Trimmer No 14mm

Trustpilot