Sealey CHT20V 520mm Hedge Trimmer Cordless 20V - Body Only

MPN
CHT20V
Brand
Sealey
EAN-13
5054511567687
Order Code
94-0143
Country of Origin
China
  • Quickly find another product in this range by Battery:

    20V 2Ah - 6Ah Lithium-ion (not included) 20V 2Ah Lithium-ion 20V 4Ah Lithium-ion
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight cordless hedge trimmer makes gardening easy, clean and effective. Blade tip and blade head protector fitted for added user safety. Rear handle features a soft grip and swivel feature which can be adjusted through 3-positions, making it easier to get to the desired angle. Works in conjunction with our one one-battery-fits-all program. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Lightweight cordless hedge trimmer makes gardening easy, clean and effective.
  • Blade tip and blade head protector fitted for added user safety.
  • Rear handle features a soft grip and swivel feature which can be adjusted through 3-positions, making it easier to get to the desired angle.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CHT20V
Type Hedge Trimmer
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Blade Length 52cm
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Lifetime Warranty No
Nett Weight 2.05kg
Noise Power/Pressure 93/70dB(A)
No-Load Speed 2200spm
Replacement Parts CP20VMC - Mains Charger (not included)
Teeth Distance 14mm
Vibration/Uncertainty 2.5/1.5m/s²
Voltage 20V Lithium-ion

Reviews

Be the first to submit a review

Trustpilot