Sealey CHT20VCOMBO2 Hedge Trimmer Cordless 20V with 2Ah Battery & Charger

MPN
CHT20VCOMBO2
Brand
Sealey
EAN-13
5054511607086
Order Code
94-0144
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Battery:

    20V 2Ah - 6Ah Lithium-ion (not included) 20V 2Ah Lithium-ion 20V 4Ah Lithium-ion
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance. Lightweight cordless hedge trimmer makes gardening easy, clean and effective. Blade tip and blade head protector fitted for added user safety. Rear handle features a soft grip and swivel feature which can be adjusted through 3-positions making it easier to get to the desired angle. Works in conjunction with our one one-battery-fits-all program.
  • Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • CHT20V - 20V SV20 Series 52cm Cordless Hedge Trimmer - Body Only
  • CP20VBP2 - 20V 2Ah Lithium-ion Power Tool Battery for SV20 Series
  • CP20VMC - 20V Battery Charger for SV20 Series
  • Model No. CHT20VCOMBO2
Type Hedge Trimmer
Application(s) CP20V Series
Battery 20V 2Ah Lithium-ion
Lifetime Warranty No
Teeth Distance 14mm

Reviews

Be the first to submit a review

Trustpilot