Sealey CHARGE115 Battery Charger 19Amp 12V/24V 230V

MPN
CHARGE115
Brand
Sealey
EAN-13
5054511439199
Order Code
89-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel case with carry handle, this single phase charger features plenty of ventilation to help maintain low transformer temperatures. A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly. Rocker switches control variable output to the battery to maintain peak condition. Suitable for regular and low maintenance batteries.
  • Steel case with a sturdy carry handle, this single phase charger features good ventilation to help maintain low transformer temperatures.
  • A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event of the clips being connected incorrectly.
  • Rocker switches control variable output to the battery to maintain peak condition.
  • Suitable for regular and low maintenance batteries (20-250Ah).
  • Model No. CHARGE115
Type Single phase
Battery Range 20-250Ah
Cable & Clamp Length 2m
Charging Rates 2
Fuse MF3010 (Pack of 10), CHARGE115.07 (Single)
Input Charge 3.2A
Lifetime Warranty No
Nett Weight 8.90kg
Output 19A
Output Charge Peak(EN) 19A(15A)
Polarity Protection Fuse (1 x 30A)
Supply 230V

Reviews

Be the first to submit a review

Trustpilot