Sealey CFH04 Copper Faced Hammer 4.3lb Hickory Shaft

MPN
CFH04
Brand
Sealey
EAN-13
5051747524248
Order Code
89-7299
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £47.41 £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Malleable iron head of extra heavy construction fitted with two pure electrolytic copper faces. Replacement copper faces available.
  • Malleable, extra heavy construction iron head fitted with two pure electrolytic copper faces.
  • Replacement faces available.
  • Lifetime guarantee*.
  • Model No. CFH04
Type Soft Face Hammer
Weight 1956g
Handle Material Hickory
Head Material Copper
Lifetime Warranty Yes
Weight (Head) 1.95kg(4.3lb)

Reviews

Be the first to submit a review

Trustpilot