Sealey CC32 Cold Chisel 19 x 250mm

MPN
CC32
Brand
Sealey
EAN-13
5054511905489
Order Code
94-3757
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 31/10/2026

High quality drop-forged steel cold chisel with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel cold chisel with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Manufactured in accordance with BS 3066.
  • Model No. CC32
Type Chisel
Blade Width 19mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 250mm
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot