Sealey CC31 Cold Chisel 19 x 200mm

MPN
CC31
Brand
Sealey
EAN-13
5054511904031
Order Code
94-3756
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality drop-forged steel cold chisel with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel cold chisel with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Manufactured in accordance with BS 3066.
  • Model No. CC31
Type Chisel
Blade Width 19mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 200mm
Nett Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot