Sealey CC230V HHO Engine Carbon Cleaner 230V

MPN
CC230V
Brand
Sealey
EAN-13
5054511854121
Order Code
94-3754
Country of Origin
China
  • RoHS Compliant
  • Not available for Export
  • Not for sale to persons under age of 18 18+

Discontinued


The Sealey CC230V uses cutting edge HHO engine cleaning technology. Each unit uses electrolysis to split water molecules into the composite elements of oxygen and hydrogen to produce oxyhydrogen or HHO gas. Simple-to-use machine feeds HHO into the engine through the vehicle air inlet breaking down any carbon build-up on its way. Carbon builds up layer-on-layer when fuel combusts in the engine cylinders which can affect the smooth running of any engine. Removing carbon build-up from the engine can improve performance, raise mpg, reduce emissions and oil consumption. The CC230V runs on tap water with no expensive refills making the process a great revenue boost for any workshop. Fitted with CAMS (Charge Activated Machine Shutdown) designed to safely cut-out if the engine stops running during treatment. Also meaning the unit can be left to run without supervision, allowing the user to continue with other work.
  • The Sealey CC230V uses cutting edge HHO engine cleaning technology.
  • Each unit uses electrolysis to split water molecules into the composite elements of oxygen and hydrogen to produce oxyhydrogen or HHO gas.
  • Simple-to-use machine feeds HHO into the engine through the vehicle air inlet breaking down any carbon build-up on its way.
  • Removing carbon build-up from the engine can improve performance, raise mpg, reduce emissions and oil consumption.
  • The CC230V runs on tap water with no expensive refills making the process a great revenue boost for any workshop.
  • Fitted with CAMS (Charge Activated Machine Shutdown) designed to safely cut-out if the engine stops running during treatment. Also meaning the unit can be left to run without supervision, allowing the user to continue with other work.
  • Model No. CC230V



Type Cleaner

Trustpilot