Sealey CBN640 Coach Bolt & Nut M6 x 40mm Zinc DIN 603 Pack of 100

MPN
CBN640
Brand
Sealey
EAN-13
5054511037678
Order Code
84-2115
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated DIN 603 coach bolts and nuts. Supplied in resealable bag.
  • Coach bolts and nuts zinc plated.
  • Supplied in resealable bag.
  • DIN 603.
  • Pack of 100.
  • Model No. CBN640
Type Coach bolt
Length 40mm
Material Zinc Plated
Nett Weight 1.24kg
Pack Qty 100
Pitch 1mm
Quantity 100
Size M6

Reviews

Be the first to submit a review

Trustpilot