Sealey CB5000E 3m Chain Block 5 Tonne

MPN
CB5000E
Brand
Sealey
EAN-13
5054630461217
Order Code
43-4413
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £174.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with heat treated and ground gearing. Mechanical load brake for extra safety. All chains are manufactured from hardened alloy material. Load hooks feature safety latches. Compact gear housing allows use where headroom is limited.
  • Fitted with heat treated and ground gearing.
  • Mechanical load brake for extra safety.
  • All chains are manufactured from hardened alloy material.
  • Load hooks feature safety latches.
  • Compact gear housing allows use where headroom is limited.
  • Model No. CB5000E
Type ChainBlock
Load Capacity 5tonne
Capacity 5000kg
Chain Falls 2
Head Room 600mm
Load Chain Diameter Ø10mm
Maximum Hook Capacity Ø 41mm
Nett Weight 35kg
Pulling Effort 476N
Safe Working Load 5000kg
Standard Lift 3m
Test Load 7500kg

Reviews

Be the first to submit a review

Trustpilot