Sealey CB3000E 3m Chain Block 3 Tonne

MPN
CB3000E
Brand
Sealey
EAN-13
5054630461163
Order Code
43-4412
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with heat treated and ground gearing. Mechanical load brake for extra safety. All chains are manufactured from hardened alloy material. Load hooks feature safety latches. Compact gear housing allows use where headroom is limited.
  • Fitted with heat treated and ground gearing.
  • Mechanical load brake for extra safety.
  • All chains are manufactured from hardened alloy material.
  • Load hooks feature safety latches.
  • Compact gear housing allows use where headroom is limited.
  • Model No. CB3000E
Type ChainBlock
Load Capacity 3tonne
Capacity 3000kg
Chain Falls 2
Head Room 470mm
Load Chain Diameter Ø8mm
Maximum Hook Capacity Ø 38mm
Nett Weight 21.5kg
Pulling Effort 404N
Safe Working Load 3000kg
Standard Lift 3m

Reviews

Be the first to submit a review

Trustpilot