Sealey CB2000E 2.5m Chain Block 2 Tonne

MPN
CB2000E
Brand
Sealey
EAN-13
5054630461132
Order Code
43-4411
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with heat treated and ground gearing. Mechanical load brake for extra safety. All chains are manufactured from hardened alloy material. Load hooks feature safety latches. Compact gear housing allows use where headroom is limited.
  • Fitted with heat treated and ground gearing.
  • Mechanical load brake for extra safety.
  • All chains are manufactured from hardened alloy material
  • Load hooks feature safety latches.
  • Compact gear housing allows use where headroom is limited.
  • Model No. CB2000E
Type ChainBlock
Load Capacity 2tonne
Capacity 2000kg
Chain Falls 2
Head Room 380mm
Load Chain Diameter Ø6mm
Maximum Hook Capacity Ø 34mm
Nett Weight 12.3kg
Pulling Effort 345N
Safe Working Load 2000kg
Standard Lift 2.5m

Reviews

Be the first to submit a review

Trustpilot