Sealey CB1000E 2.5m Chain Block 1 Tonne

Order Code:

43-4410

Brand: Sealey MPN: CB1000E EAN-13: 5054630461125
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fitted with heat treated and ground gearing.

Mechanical load brake for extra safety.

All chains are manufactured from hardened alloy material Load hooks feature safety latches.

Compact gear housing allows use where headroom is limited.


Type ChainBlock
Load Capacity 1 Tonne
Capacity 1000kg
Chain Falls 1
Head Room 322.5mm
Load Chain Diameter Ø6mm
Maximum Hook Capacity Ø 28mm
Nett Weight 9.1kg
Pulling Effort 322.5N
Safe Working Load 1000kg
Standard Lift 2.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot