Sealey CAS22WTT 22mm Equal Water Trap Tee

MPN
CAS22WTT
Brand
Sealey
EAN-13
5024209685399
Order Code
89-3530
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Strong Acetal Copolymer Equal Water Trap Tee ensures a leak-proof connection, maintaining integrity in air applications. Prevents water from reaching air tools, spray guns, and other equipment, enhancing tool longevity and performance.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Prevents water from reaching air tools, spray guns, and other equipment, enhancing tool longevity and performance.
  • Strong Acetal Copolymer Equal Water Trap Tee ensures a leak-proof connection, maintaining integrity in air applications.
  • Model No. CAS22WTT
Type Equal tee
Thread Size 22in
Lifetime Warranty No
Nett Weight 0.08kg
Pack Qty 1
Pipe OD Ø22mm

Reviews

Be the first to submit a review

Trustpilot