Sealey CAS22BSA 22mm x 3/4"bspt Brass Straight Adaptor

MPN
CAS22BSA
Brand
Sealey
EAN-13
5024209645355
Order Code
89-1566
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brass Straight Adaptor Ø22mm x 3/4""BSPT. Converts pipe end to male thread. Can also be used for water movement not meant for human consumption.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for water movement not meant for human consumption.
  • Converts pipe end to male thread.
  • Brass Straight Adaptor Ø22mm x 3/4""BSPT.
  • Model No. CAS22BSA
Type Straight adaptor
Thread Size 22in
Lifetime Warranty No
Nett Weight 0.13kg
Pack Qty 1
Pipe OD Ø22mm

Reviews

Be the first to submit a review

Trustpilot