Sealey CAS22AP Aluminium Air Pipe Ø22mm x 3mtr Pack Of 5

MPN
CAS22AP
Brand
Sealey
EAN-13
5051747940574
Order Code
89-9879
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £180.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Aluminium air pipe suitable for all Ø22mm John Guest® ring main fittings. Can also be used for drinking water movement.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for drinking water movement.
  • Aluminium air pipe.
  • Suitable for all Ø22mm John Guest® ring main fittings.
  • Model No. CAS22AP
Type Aluminium pipe
Thread Size 117in
Length 3m
Lifetime Warranty No
Nett Weight 3.00kg
Pack Qty 5
Pipe OD Ø22mm

Reviews

Be the first to submit a review

Trustpilot