Sealey CAS2215T 22-15mm Reducing Tee Pack of 5

MPN
CAS2215T
Brand
Sealey
EAN-13
5024209643580
Order Code
89-1565
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for making drops from ring main to workstations. Strong Acetal Copolymer reducing tee designed for seamless connection with John Guest® Air Supply Systems. Can also be used for drinking water movement.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for drinking water movement.
  • Suitable for making drops from ring main to workstations.
  • Strong Acetal Copolymer reducing tee designed for seamless connection with John Guest® Air Supply Systems.
  • Model No. CAS2215T
Type Reducing tee
Thread Size 22mm
Lifetime Warranty No
Nett Weight 0.29kg
Pack Qty 5
Pipe OD Ø22mm
Stem OD Ø15mm

Reviews

Be the first to submit a review

Trustpilot