Sealey BWBS05 Wire Brush Set 5pc Brassed

MPN
BWBS05
Brand
Sealey
EAN-13
5051747722989
Order Code
89-8668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power. Contents: Brushes; Wire Cup; 50mm, 75mm, Flat Wire; 50mm, 75mm, 25mm Decarbonising/Cleaning Wire.
  • Suitable for use with power tools up to the maximum rated speed (4500rpm).
  • Shaft: Ø6mm.
  • Contents: Brushes; Wire Cup; Ø50mm, 75mm, Flat Wire; Ø50mm, 75mm, Ø25mm Decarbonising/Cleaning Wire.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. BWBS05
Type Brassed
Material Brassed Steel Wire
Contents Brushes; Wire Cup; Ø50mm, 75mm, Flat Wire; Ø50mm, 75mm, Ø25mm Decarbonising/Cleaning Wire
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.33kg
Shaft Diameter Ø6mm
Size Various

Reviews

Be the first to submit a review

Accessories


Trustpilot