Sealey BWBS03 Wire Brush Set 3pc Brassed

MPN
BWBS03
Brand
Sealey
EAN-13
5051747722965
Order Code
89-8667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power. Contents: Brushes; Ø50mm Wire Cup, Ø50mm Flat Wire, Ø25mm Decarbonising/Cleaning Wire.
  • Suitable for use with power tools up to the maximum rated speed (4500rpm).
  • Shaft: Ø6mm.
  • Contents: Brushes; Ø50mm Wire Cup, Ø50mm Flat Wire, Ø25mm Decarbonising/Cleaning Wire.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. BWBS03
Type Brassed
Material Brassed Steel Wire
Contents Brushes; Ø50mm Wire Cup, Ø50mm Flat Wire, Ø25mm Decarbonising/Cleaning Wire
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.15kg
Shaft Diameter Ø6mm
Size Various

Reviews

Be the first to submit a review

Trustpilot