Sealey BTP21 Battery Terminal 24V Positive Heavy-Duty Pack of 5

MPN
BTP21
Brand
Sealey
EAN-13
5054511008753
Order Code
84-0213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Die-cast brass terminal. RoHS Compliant.
  • Die-cast brass terminal.
  • RoHS Compliant.
  • Heavy-Duty.
  • Cable Size: 70mm².
  • Cable Entry Hole: 14mm.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTP21
Type Positive
Amps 630A
Cable Entry Diameter 14mm
Cable Size 70mm²
Lifetime Warranty No
Nett Weight 0.46kg
Pack Qty 5
Suitability Heavy-Duty
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot