Sealey BTP1 Battery Terminal 12V Positive Light-Duty Pack of 10

MPN
BTP1
Brand
Sealey
EAN-13
5054511008739
Order Code
84-0208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.00
50+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast zinc alloy terminal. Lead-free. RoHS Compliant.
  • Die-cast zinc alloy terminal.
  • Lead-free.
  • RoHS Compliant.
  • Light-Duty.
  • Cable Size: 25mm².
  • Cable Entry Hole: 9mm.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTP1
Type Positive
Amps 400A
Cable Entry Diameter 9mm
Cable Size 25mm²
Lifetime Warranty No
Nett Weight 0.51kg
Pack Qty 10
Suitability Light-Duty
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot