Sealey BTANT1224V Battery Terminal & Fuse Holder 12-24V Anti-Theft

MPN
BTANT1224V
Brand
Sealey
EAN-13
5054511009439
Order Code
84-0221
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Battery isolator switch. Fused bypass that maintains computer settings, radio and clock, while the battery is disconnected. Protects against unauthorised use or battery consumption. Fits both 12V and 24V batteries. RoHS Compliant. Fitting instructions are available at www.sealey.co.uk.
  • Brass plated finish.
  • RoHS Compliant.
  • Crank/Continuous Rate: 500/125A.
  • Cable Size: 6-4 AWG.
  • Fuse holder supplied.
  • Protects against unauthorised use or battery consumption.
  • Model No. BTANT1224V

Fitting instructions are available at www.sealey.co.uk.
Type Battery terminal
Continuous Rating 125A
Crank Rate 500A
Lifetime Warranty No
Nett Weight 0.14kg
Voltage 12V-24V

Reviews

Be the first to submit a review

Trustpilot