Sealey BT05 Multipurpose Battery Tester

MPN
BT05
Brand
Sealey
EAN-13
5054630497773
Order Code
43-4265
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-to-use, with colour-coded analogue display needle; Good/Green, Low/Yellow, Replace or Recharge/Red. Tests levels of AAA, AA, C, D, 1.5V, 9V and button type batteries. Activated by the battery being checked, no additional battery needed for operation. Lightweight and compact design for easy portability. Not to be used to test lead acid batteries.
  • Easy-to-use, with colour-coded analogue display needle; Good/Green, Low/Yellow, Replace or Recharge/Red.
  • Tests levels of AAA, AA, C, D, 1.5V, 9V and button type batteries.
  • Activated by the battery being checked, no additional battery needed for operation.
  • Lightweight and compact design for easy portability.
  • Not to be used to test lead acid batteries.
  • Model No. BT05
Type Electrics
Nett Weight 0.046kg
Power N/A

Reviews

Be the first to submit a review

Trustpilot