Sealey BST3 Bicycle Tent Cover

MPN
BST3
Brand
Sealey
EAN-13
5054630545436
Order Code
43-4608
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Room to accommodate up to three bicycles. Alternatively suitable for motorcycles, lawnmowers, garden tools or outdoor equipment. 210D Oxford fabric, PU coated and fully taped internal seams reduce the possibility of contents getting wet. 22mm Spray painted steel pipe frame with stainless steel brackets. Can be secured with earth pegs or permanently fixed with ground bolts (both supplied). Easily accessible via the large zipped door, which can be conveniently rolled up and held back with the hook-and-loop straps provided.
  • Room to accommodate up to three bicycles. Alternatively suitable for motorcycles, lawnmowers, garden tools or outdoor equipment.
  • 210D Oxford fabric, PU coated and fully taped internal seams reduce the possibility of contents getting wet.
  • 22mm Spray painted steel pipe frame with stainless steel brackets. Can be secured with earth pegs or permanently fixed with ground bolts (both supplied).
  • Easily accessible via the large zipped door, which can be conveniently rolled up and held back with the hook-and-loop straps provided.
  • Dimensions (L x W x H): 2200 x 1590 x 1670mm.
  • Model No. BST3
Type Motorcycle Covers
Material Oxford Fabric, PU-coated
Size (L x W x H) 2.2 x 1.59 x 1.67m
Colour Black
Dimensions (L x W x H) L 2200 x W 1590 x H 1670mm
Nett Weight 13.94kg

Reviews

Be the first to submit a review

Trustpilot