Sealey BSCU25A 12V Battery Support Unit & Smart Charger/Maintainer 25A

MPN
BSCU25A
Brand
Sealey
EAN-13
5054630527791
Order Code
43-4707
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £163.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

12V 25A Smart charger and maintainer designed to trickle charge 12V batteries safely and efficiently. Suitable for charging and maintaining a variety of VRLA, Gel, AGM/EFB, leisure and lithium batteries. Safety features include over-charge, over-heat, short circuit and reverse polarity protection. Temperature sensor allows accurate charging of battery even when cold. Compact design with mounting holes for permanent fitting. Once fully charged, battery may be left connected to be automatically conditioned and maintained. Optional Float mode from 13.2V, 13.5V and 13.8V so it can be matched to the manufacturer’s guidelines.
  • 12V 25A Smart charger and maintainer designed to trickle charge 12V batteries safely and efficiently.
  • Suitable for charging and maintaining a variety of VRLA, Gel, AGM/EFB, leisure and lithium batteries.
  • Safety features include over-charge, over-heat, short circuit and reverse polarity protection.
  • Temperature sensor allows accurate charging of battery even when cold.
  • Compact design with mounting holes for permanent fitting.
  • Once fully charged, battery may be left connected to be automatically conditioned and maintained.
  • Optional Float mode from 13.2V, 13.5V and 13.8V so it can be matched to the manufacturer’s guidelines.
  • 2 Year Guarantee*.
  • Model No. BSCU25A
Type Battery Maintenance
AGM/EFB Yes
Battery Range 50-310Ah
Battery Support/DC Supply Mode Yes
Cable & Clamp Length 1.1m
Charger TypeTraditional (T) or Intelligent (HF) HF
GEL Yes
Leisure (Deep Discharged) Yes
Lithium Yes
Max Size Battery (AH) Full charge in 12hrs from Discharged 300Ah
Nett Weight 1.60kg
Output 12V
Output Charge Peak 25A
Output Start Peak N/A
Plug Type 3-pin
Power Supply Cable Length 1.65m
Supply (Current) 2.4A
Supply (Volage) 230V
VRLA (Lead Acid) Yes
Weight 1.6kg
Zero Volt Charging Yes

Reviews

Be the first to submit a review

Trustpilot