Sealey BSBG25KG Blasting Soda 25kg Tub

MPN
BSBG25KG
Brand
Sealey
EAN-13
5054511703078
Order Code
94-3751
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £68.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Blasting soda for use in conjunction with Sealey Model No. SB99.KIT and other brands of soda blasters. Soda blasting is especially suitable for classic car restoration, when removing paint and rust, as soda will not etch glass and will not warp or remove metalwork. Surface will be left smooth. Soda also leaves a rust inhibitor behind for up to six weeks. Also suitable for a number of other applications, including removal of graffiti, mould, and grease from surfaces such as fibreglass, brick, stone, marble, tiles, glass, rubber and bearings.
  • Blasting soda for use in conjunction with Sealey Model No. SB99.KIT and other brands of soda blasters.
  • Soda blasting is especially suitable for classic car restoration when removing paint and rust.
  • Will not etch glass and will not warp or remove metalwork.
  • Surface will be left smooth.
  • Soda leaves a rust inhibitor behind for up to six weeks.
  • Grade/Size: Extra Coarse/285microns.
  • Suitable for removing rust, paint, mould, grease, from fibreglass, brick, stone, marble, tiles, glass, rubber and bearings.
  • Model No. BSBG25KG
Type Blasting soda
Grade Extra-Course
Nett Weight 25kg
Size(s) 285microns

Reviews

Be the first to submit a review

Trustpilot