Sealey BS10130 Brake Bleed Screw M10 x 30mm 1mm Pitch Pack of 10

MPN
BS10130
Brand
Sealey
EAN-13
5054511066838
Order Code
84-2279
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake bleed screws Imperial and Metric fittings.
  • Brake bleed screws.
  • Pipe Size: Ø3/16"".
  • Length: 30mm.
  • Thread: M10 x 1mm.
  • Pack Qty: 10.
  • Model No. BS10130
Type Bleed screw
Quantity 10
Size M10 x 30mm
Length 30mm
Lifetime Warranty No
Nett Weight 0.10kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size M10 x 1mm

Reviews

Be the first to submit a review

Trustpilot