Sealey BPHX32 Ball Pein Hammer 32oz One-Piece

MPN
BPHX32
Brand
Sealey
EAN-13
5054511611335
Order Code
94-3750
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged one-piece of steel hammer head and shaft. Lightweight design yet incredibly strong. Shock reducing textured rubber grip. Manufactured and tested to BS 876.
  • Forged one-piece steel hammer head and shaft.
  • Lightweight design yet incredibly strong.
  • Shock reducing textured rubber grip.
  • Manufactured and tested to BS 876.
  • Lifetime guarantee*.
  • Model No. BPHX32
Type Ball Pein Hammer
Weight 32oz
Handle Material Rubber Grip
Head Material Rubber
Nett Weight 1.225kg
Replacement Parts N/A
Weight (Head) 907g(32oz)

Reviews

Be the first to submit a review

Trustpilot